2087-6001-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2087-6001-00

DigiKey Part Number
1465-2087-6001-00-ND
Manufacturer
Manufacturer Product Number
2087-6001-00
Description
DETECTOR DIODE CRYSTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 10MHz ~ 18GHz SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
10MHz ~ 18GHz
RF Type
General Purpose
Input Range
-
Accuracy
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
SMA In-Line Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165 206,42000 Kč65 206,42 Kč
Manufacturers Standard Package
Unit Price without VAT:65 206,42000 Kč
Unit Price with VAT:78 899,76820 Kč