
2086-6000-00 | |
|---|---|
DigiKey Part Number | 1465-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2086-6000-00 |
Description | IC RF DETECT 1GHZ-15GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 1GHz ~ 15GHz Module Adapter, SMA M to F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1GHz ~ 15GHz | |
RF Type | - | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module Adapter, SMA M to F | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 596,82000 Kč | 18 596,82 Kč |
| 10 | 17 070,03300 Kč | 170 700,33 Kč |
| Unit Price without VAT: | 18 596,82000 Kč |
|---|---|
| Unit Price with VAT: | 22 502,15220 Kč |


