
EE140/86/35-LP10 | |
|---|---|
DigiKey Part Number | 5035-EE140/86/35-LP10-ND |
Manufacturer | |
Manufacturer Product Number | EE140/86/35-LP10 |
Description | FERRITE CORE E LP10 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP10 Ferrite Core E Type 5.512" (140.00mm) Length 1.378" (35.00mm) Width Diameter 3.386" (86.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 140 x 86 x 35 | |
Material | LP10 | |
Diameter | - | |
Inductance Factor (Al) | 9.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2476.0 | |
Initial Permeability (µi) | 3300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 401.0 | |
Effective Area (Ae) mm² | 1225.0 | |
Minimum Core Cross Section (Amin) mm² | 1215.0 | |
Effective Magnetic Volume (Ve) mm³ | 491200.0 | |
Finish | Uncoated | |
Height | 3.386" (86.00mm) | |
Length | 5.512" (140.00mm) | |
Width | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 505,64000 Kč | 2 505,64 Kč |
| 20 | 1 874,70000 Kč | 37 494,00 Kč |
| Unit Price without VAT: | 2 505,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 031,82440 Kč |



