
EE200/80/40-LP3A | |
|---|---|
DigiKey Part Number | 5035-EE200/80/40-LP3A-ND |
Manufacturer | |
Manufacturer Product Number | EE200/80/40-LP3A |
Description | FERRITE CORE E LP3A 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3A Ferrite Core E Type 7.874" (200.00mm) Length 1.575" (40.00mm) Width Diameter 3.150" (80.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1872.0 |
Manufacturer Maanshan New Conda Magnetic Industrial Co.,Ltd. | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.26 |
Packaging Box | Effective Length (le) mm 418.0 |
Part Status Active | Effective Area (Ae) mm² 1600.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 1590.0 |
Supplier Device Package E 200 x 80 x 40 | Effective Magnetic Volume (Ve) mm³ 676530.0 |
Material LP3A | Finish Uncoated |
Inductance Factor (Al) 9 µH | Height 3.150" (80.00mm) |
Tolerance ±25% | Length 7.874" (200.00mm) |
Gap Ungapped | Width 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 638,11000 Kč | 3 638,11 Kč |
| 16 | 2 782,23500 Kč | 44 515,76 Kč |
| Unit Price without VAT: | 3 638,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 402,11310 Kč |


