



U192 | |
|---|---|
DigiKey Part Number | 2221-U192-ND |
Manufacturer | |
Manufacturer Product Number | U192 |
Description | BYTE BUTTON UNIT W/ 8X BUTTONS ( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STM32G031G8, WS2812C Button Human Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Button |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part STM32G031G8, WS2812C |
Series | Contents Board(s), Cable(s) |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | Secondary Attributes I2C Interface(s) |
Platform M5Stack | Base Product Number |
Type Human Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |











