
U154 | |
|---|---|
DigiKey Part Number | 2221-U154-ND |
Manufacturer | |
Manufacturer Product Number | U154 |
Description | 8-ANGLE UNIT WITH POTENTIOMETER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ME6210A33M3G, SK6812-3535, STM32F030 Rotary Potentiometer Human Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Human Interface |
Manufacturer M5Stack Technology Co., Ltd. | Function Rotary Potentiometer |
Packaging Retail Package | Utilized IC / Part ME6210A33M3G, SK6812-3535, STM32F030 |
Part Status Active | Contents Board(s), Cable(s) |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |











