
U187 | |
|---|---|
DigiKey Part Number | 2221-U187-ND |
Manufacturer | |
Manufacturer Product Number | U187 |
Description | MIDI UNIT W/ DIN CONNECTOR(SAM26 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SAM2695 Voice Synthesizer Audio M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer M5Stack Technology Co., Ltd. | Function Voice Synthesizer |
Packaging Retail Package | Utilized IC / Part SAM2695 |
Part Status Active | Contents Board(s), Cable(s) |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |











