
U183 | |
|---|---|
DigiKey Part Number | 2221-U183-ND |
Manufacturer | |
Manufacturer Product Number | U183 |
Description | DMX UNIT WITH ISOLATED RS-485 TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CA-IS3092W DMX512 Lighting Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Interface | |
Function | DMX512 Lighting | |
Utilized IC / Part | CA-IS3092W | |
Contents | Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,69000 Kč | 142,69 Kč |
| Unit Price without VAT: | 142,69000 Kč |
|---|---|
| Unit Price with VAT: | 172,65490 Kč |










