
DFR0944 | |
|---|---|
DigiKey Part Number | 1738-DFR0944-ND |
Manufacturer | |
Manufacturer Product Number | DFR0944 |
Description | DMX512 LIGHTING PROGRAMMING CONT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | Xtensa® | |
Platform | - | |
Utilized IC / Part | ESP32-S3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - | |
Antenna Type | SMA Antenna(s) Included | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,36000 Kč | 1 211,36 Kč |
| Unit Price without VAT: | 1 211,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 465,74560 Kč |



