


M146 | |
|---|---|
DigiKey Part Number | 2221-M146-ND |
Manufacturer | |
Manufacturer Product Number | M146 |
Description | MODULE CC1101 IS A HIGH-PERFORMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CC1101 Transceiver Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Category | Type Wireless (RF/RFID) |
Manufacturer M5Stack Technology Co., Ltd. | Function Transceiver |
Packaging Retail Package | Utilized IC / Part CC1101 |
Part Status Active | Contents Board(s), Accessories |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |











