
M139 | |
|---|---|
DigiKey Part Number | 2221-M139-ND |
Manufacturer | |
Manufacturer Product Number | M139 |
Description | PWRCAN 13.2 MODULE W/ ISOLATED 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CA-IS3050G, CA-IS3082W CANbus Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer M5Stack Technology Co., Ltd. | Function CANbus |
Packaging Retail Package | Utilized IC / Part CA-IS3050G, CA-IS3082W |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,21000 Kč | 395,21 Kč |
| Unit Price without VAT: | 395,21000 Kč |
|---|---|
| Unit Price with VAT: | 478,20410 Kč |










