Servo DC 9 ~ 24VDC Supply 1A 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M122

DigiKey Part Number
2221-M122-ND
Manufacturer
Manufacturer Product Number
M122
Description
4IN8OUT MULTI-CHANNEL DC DRIVE M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Servo DC 9 ~ 24VDC Supply 1A 24V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
8
Voltage - Load
24V
Current - Output
1A
Voltage - Supply
9 ~ 24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1348,01000 Kč348,01 Kč
Unit Price without VAT:348,01000 Kč
Unit Price with VAT:421,09210 Kč