
M014-B | |
|---|---|
DigiKey Part Number | 2221-M014-B-ND |
Manufacturer | |
Manufacturer Product Number | M014-B |
Description | SERVO2 MODULE 16 CHANNELS - 13.2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Servo DC 6 ~ 12VDC Supply 5A Load |
Datasheet | Datasheet |
Category | Control / Drive Type Servo DC |
Manufacturer M5Stack Technology Co., Ltd. | Number of Motors 16 |
Packaging Bulk | Current - Output 5A |
Part Status Active | Wattage - Load 35 W |
Type Module | Voltage - Supply 6 ~ 12VDC |
Motor Type Servo | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,97000 Kč | 364,97 Kč |
| Unit Price without VAT: | 364,97000 Kč |
|---|---|
| Unit Price with VAT: | 441,61370 Kč |




