
M025-B | |
|---|---|
DigiKey Part Number | 2221-M025-B-ND |
Manufacturer | |
Manufacturer Product Number | M025-B |
Description | GOPLUS2 DC MOTOR AND SERVO DRIVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Servo DC 6 ~ 12VDC Supply Load |
Datasheet | Datasheet |
Category | Control / Drive Type Servo DC |
Manufacturer M5Stack Technology Co., Ltd. | Number of Motors 6 |
Packaging Bulk | Voltage - Supply 6 ~ 12VDC |
Part Status Active | Interface USB |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,26000 Kč | 323,26 Kč |
| Unit Price without VAT: | 323,26000 Kč |
|---|---|
| Unit Price with VAT: | 391,14460 Kč |



