
K124-B | |
|---|---|
DigiKey Part Number | 2221-K124-B-ND |
Manufacturer | |
Manufacturer Product Number | K124-B |
Description | M5STACK STATION ESP32 IOT DEVELO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-D0WD M5Station-BAT ESP32 Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-D0WD |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s), LCD, Accessories |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | Suggested Programming Environment Arduino, ESP-IDF, MicroPython, PlatformIO, UIFlow |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,87000 Kč | 1 364,87 Kč |
| Unit Price without VAT: | 1 364,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,49270 Kč |






