


A144 | |
|---|---|
DigiKey Part Number | 2221-A144-ND |
Manufacturer | |
Manufacturer Product Number | A144 |
Description | M5STAMPS3 GROVE BREAKOUT W/ 1.27 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | StampS3 Breakout Board Connectivity M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | StampS3 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,16000 Kč | 122,16 Kč |
| Unit Price without VAT: | 122,16000 Kč |
|---|---|
| Unit Price with VAT: | 147,81360 Kč |











