
A129 | |
|---|---|
DigiKey Part Number | 2221-A129-ND |
Manufacturer | |
Manufacturer Product Number | A129 |
Description | M5STAMPS3 BREAKOUT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | StampS3 Breakout Board Connectivity M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | StampS3 | |
Contents | Board(s), Header(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |





