
A093-C | |
|---|---|
DigiKey Part Number | 2221-A093-C-ND |
Manufacturer | |
Manufacturer Product Number | A093-C |
Description | DIGITAL RGB LED WEATHERPROOF STR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 120 LED Strip Red, Green, Blue (RGB) 2000.00mm L x 10.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 120 |
Manufacturer M5Stack Technology Co., Ltd. | Color Red, Green, Blue (RGB) |
Packaging Bulk | Utilized LED SK6812 (5050) |
Part Status Active | Mounting Type User Defined |
Configuration Strip | Size / Dimension 2000.00mm L x 10.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |



