New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2600N

DigiKey Part Number
2521-X2600NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X2600N
Description
MPU, MIPS@1.2GHZ, +RISC-V@600MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RISC-V, XBurst® 2 Microprocessor IC - 2 Core, 32-Bit 1.2GHz 209-FBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RISC-V, XBurst® 2
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.2GHz
Co-Processors/DSP
-
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
DVP, LCD, MIPI-DSI, RGB
Ethernet
-
SATA
-
USB
USB 2.0 OTG (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Security Features
AES, Boot Security, MD5, Random Number Generator, SHA, SHA-2
Mounting Type
Surface Mount
Package / Case
209-TFBGA
Supplier Device Package
209-FBGA (11x11)
Additional Interfaces
DMA, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 76081,39497 Kč143 255,15 Kč
Manufacturers Standard Package
Unit Price without VAT:81,39497 Kč
Unit Price with VAT:98,48791 Kč