
X2600H | |
|---|---|
DigiKey Part Number | 2521-X2600HTR-ND - Tape & Reel (TR) 2521-X2600HCT-ND - Cut Tape (CT) 2521-X2600HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2600H |
Description | MPU, MIPS@1.2GHZ, +RISC-V@600MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RISC-V, XBurst® 2 Microprocessor IC - 2 Core, 32-Bit 1.2GHz 209-FBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RISC-V, XBurst® 2 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | DVP, LCD, MIPI-DSI, RGB | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 OTG (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, Boot Security, MD5, Random Number Generator, SHA, SHA-2 | |
Mounting Type | Surface Mount | |
Package / Case | 209-TFBGA | |
Supplier Device Package | 209-FBGA (11x11) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,87000 Kč | 594,87 Kč |
| 10 | 496,39300 Kč | 4 963,93 Kč |
| 25 | 466,60920 Kč | 11 665,23 Kč |
| 100 | 431,63280 Kč | 43 163,28 Kč |
| 250 | 414,33420 Kč | 103 583,55 Kč |
| 500 | 403,81842 Kč | 201 909,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 760 | 393,45002 Kč | 692 472,04 Kč |
| Unit Price without VAT: | 594,87000 Kč |
|---|---|
| Unit Price with VAT: | 719,79270 Kč |

