


IS32LT3958A-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3958A-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3958A-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3958A-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3958A-ZLA3-TR |
Description | IC LED DVR CONTROLLER 20ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-eTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 70V |
Manufacturer Lumissil Microsystems | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 20-eTSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS32LT3958-ZLA3-TR | Lumissil Microsystems | 1 985 | 2521-IS32LT3958-ZLA3-TRCT-ND | 1,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 25 | 28,69720 Kč | 717,43 Kč |
| 100 | 25,61060 Kč | 2 561,06 Kč |
| 250 | 24,13984 Kč | 6 034,96 Kč |
| 500 | 23,29350 Kč | 11 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,75279 Kč | 54 381,98 Kč |
| 5 000 | 21,28859 Kč | 106 442,95 Kč |
| 7 500 | 21,05596 Kč | 157 919,70 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |




