


IS32LT3958-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3958-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3958-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3958-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3958-ZLA3-TR |
Description | IC LED DVR CONTROLLER 20ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 70V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,26358 Kč | 53 158,95 Kč |
| 5 000 | 20,80973 Kč | 104 048,65 Kč |
| 7 500 | 20,58241 Kč | 154 368,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,78300 Kč | 307,83 Kč |
| 25 | 28,05320 Kč | 701,33 Kč |
| 100 | 25,03590 Kč | 2 503,59 Kč |
| 250 | 23,59672 Kč | 5 899,18 Kč |
| 500 | 22,73034 Kč | 11 365,17 Kč |
| 1 000 | 22,01661 Kč | 22 016,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



