


IS32LT3365A-LQLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3365A-LQLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3365A-LQLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3365A-LQLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3365A-LQLA3-TR |
Description | IC LED DVR REG 1.5A 48ELQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 1.5A 48-eLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz, 30.72MHz | |
Dimming | I2C, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 100 | 80,96410 Kč | 8 096,41 Kč |
| 250 | 77,12228 Kč | 19 280,57 Kč |
| 500 | 74,80706 Kč | 37 403,53 Kč |
| 1 000 | 72,90086 Kč | 72 900,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,88874 Kč | 177 221,85 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |




