
IS32LT3361-GRLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32LT3361-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3361-GRLA3-CT-ND - Cut Tape (CT) 2521-IS32LT3361-GRLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3361-GRLA3-TR |
Description | IC LED DRVR RGLTR PWM 1.3A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.3A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0.81V ~ 2.5V | |
Current - Output / Channel | 1.3A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 14,33100 Kč | 143,31 Kč |
25 | 12,93120 Kč | 323,28 Kč |
100 | 11,38570 Kč | 1 138,57 Kč |
250 | 10,64664 Kč | 2 661,66 Kč |
500 | 10,20170 Kč | 5 100,85 Kč |
1 000 | 9,83509 Kč | 9 835,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 9,44832 Kč | 23 620,80 Kč |
5 000 | 9,21528 Kč | 46 076,40 Kč |
7 500 | 9,09854 Kč | 68 239,05 Kč |
12 500 | 8,96916 Kč | 112 114,50 Kč |
17 500 | 8,89358 Kč | 155 637,65 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |