
IS31FL3749-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3749-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3749-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3749-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3749-QFLS4-TR |
Description | 24X4 MATRIX MINI-LED DRIVER IC F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current PWM, SPI Dimming 60mA 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V, 5.5V | |
Voltage - Supply (Max) | 5.5V, 16V | |
Voltage - Output | 20V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM, SPI | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 10 | 42,79500 Kč | 427,95 Kč |
| 25 | 39,14440 Kč | 978,61 Kč |
| 100 | 35,13030 Kč | 3 513,03 Kč |
| 250 | 33,21860 Kč | 8 304,65 Kč |
| 500 | 32,06588 Kč | 16 032,94 Kč |
| 1 000 | 31,11758 Kč | 31 117,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,11598 Kč | 75 289,95 Kč |
| 5 000 | 29,51239 Kč | 147 561,95 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |


