
IS31FL3743A-QULS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3743A-QULS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3743A-QULS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3743A-QULS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3743A-QULS4-TR |
Description | IC LED DRV LIN PWM 34.5MA 40UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 11 Output Linear PWM Dimming 34.5mA 40-UQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 11 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 34.5mA | |
Frequency | 24kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-UQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 25 | 32,40840 Kč | 810,21 Kč |
| 100 | 28,99850 Kč | 2 899,85 Kč |
| 250 | 27,37088 Kč | 6 842,72 Kč |
| 500 | 26,38996 Kč | 13 194,98 Kč |
| 1 000 | 25,58228 Kč | 25 582,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,72979 Kč | 61 824,48 Kč |
| 5 000 | 24,21588 Kč | 121 079,40 Kč |
| 7 500 | 23,95861 Kč | 179 689,58 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |





