
SMF6V0TFTR | |
|---|---|
DigiKey Part Number | SMF6V0TFTR-ND - Tape & Reel (TR) SMF6V0TFCT-ND - Cut Tape (CT) SMF6V0TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V0TFTR |
Description | TVS DIODE 6VWM 10.3VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF6V0TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 100 | 4,68260 Kč | 468,26 Kč |
| 500 | 3,76956 Kč | 1 884,78 Kč |
| 1 000 | 2,96072 Kč | 2 960,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07880 Kč | 6 236,40 Kč |
| 6 000 | 2,07355 Kč | 12 441,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


