
IS31FL3737-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3737-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3737-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3737-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3737-QFLS4-TR |
Description | IC LED DRVR LINEAR 45MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear I2C Dimming 45mA 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,12000 Kč | 728,00 Kč |
| 100 | 26,01020 Kč | 2 601,02 Kč |
| 250 | 24,52568 Kč | 6 131,42 Kč |
| 500 | 23,63030 Kč | 11 815,15 Kč |
| 1 000 | 22,89349 Kč | 22 893,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,11593 Kč | 55 289,82 Kč |
| 5 000 | 21,64705 Kč | 108 235,25 Kč |
| 7 500 | 21,41244 Kč | 160 593,30 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |




