LED Driver IC 18 Output Linear Analog Dimming 34mA 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3731-QFLS2-TR

DigiKey Part Number
2521-IS31FL3731-QFLS2-TR-ND - Tape & Reel (TR)
2521-IS31FL3731-QFLS2-TRCT-ND - Cut Tape (CT)
2521-IS31FL3731-QFLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3731-QFLS2-TR
Description
IC LED DRV LIN ANALOG 34MA 28QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Analog Dimming 34mA 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
34mA
Frequency
-
Dimming
Analog
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,55200 Kč225,52 Kč
2520,45200 Kč511,30 Kč
10018,15280 Kč1 815,28 Kč
25017,05624 Kč4 264,06 Kč
50016,39482 Kč8 197,41 Kč
1 00015,85055 Kč15 850,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,73430 Kč39 335,75 Kč
5 00015,37772 Kč76 888,60 Kč
7 50015,19919 Kč113 993,93 Kč
12 50015,00134 Kč187 516,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč