20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3252-QFLS4-TR

DigiKey Part Number
2521-IS31FL3252-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3252-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3252-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3252-QFLS4-TR
Description
4-RGB/12 CHANNEL LED DRIVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Constant Current I2C, PWM Dimming 27.5mA 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
27.5mA
Frequency
32MHz
Dimming
I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1017,97600 Kč179,76 Kč
2516,27240 Kč406,81 Kč
10014,38310 Kč1 438,31 Kč
25013,48368 Kč3 370,92 Kč
50012,94126 Kč6 470,63 Kč
1 00012,49488 Kč12 494,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,02341 Kč30 058,53 Kč
5 00011,73933 Kč58 696,65 Kč
7 50011,59703 Kč86 977,73 Kč
12 50011,43939 Kč142 992,38 Kč
17 50011,34724 Kč198 576,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč