16-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3195-CLS2-TR

DigiKey Part Number
2521-IS31FL3195-CLS2-TR-ND - Tape & Reel (TR)
2521-IS31FL3195-CLS2-CT-ND - Cut Tape (CT)
2521-IS31FL3195-CLS2-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3195-CLS2-TR
Description
IC LED DRV RGLTR NO 80MA 16WLCSP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) No Dimming 80mA 16-WLCSP (1.88x2.08)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
80mA
Frequency
900kHz ~ 1MHz
Dimming
No
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.88x2.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,12000 Kč28,12 Kč
1020,39300 Kč203,93 Kč
2518,47200 Kč461,80 Kč
10016,36610 Kč1 636,61 Kč
25015,36172 Kč3 840,43 Kč
50014,75680 Kč7 378,40 Kč
1 00014,25855 Kč14 258,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,23763 Kč36 712,89 Kč
Manufacturers Standard Package
Unit Price without VAT:28,12000 Kč
Unit Price with VAT:34,02520 Kč