
IS31AP2006-DLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP2006-DLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP2006-DLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP2006-DLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31AP2006-DLS2-TR |
Description | IC AMP CLASS D MONO 3W 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 250 | 6,53960 Kč | 1 634,90 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 5,99976 Kč | 5 999,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,74270 Kč | 14 356,75 Kč |
| 5 000 | 5,58765 Kč | 27 938,25 Kč |
| 7 500 | 5,51001 Kč | 41 325,08 Kč |
| 12 500 | 5,42400 Kč | 67 800,00 Kč |
| 17 500 | 5,37378 Kč | 94 041,15 Kč |
| 25 000 | 5,32543 Kč | 133 135,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



