New Product
Image for HALLEY7-EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HALLEY7-EB

DigiKey Part Number
2521-HALLEY7-EB-ND
Manufacturer
Manufacturer Product Number
HALLEY7-EB
Description
X2600 AIOT DEV KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
X2600 Halley7 AIoT - RISC-V, XBurst® 2 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
RISC-V, XBurst® 2
Platform
Utilized IC / Part
X2600
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
MIPI 4 Lane (DSI/DSI-2)
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 653,35000 Kč7 653,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7 653,35000 Kč
Unit Price with VAT:9 260,55350 Kč