
HALLEY6-EB | |
|---|---|
DigiKey Part Number | 2521-HALLEY6-EB-ND |
Manufacturer | |
Manufacturer Product Number | HALLEY6-EB |
Description | X1600 AIOT DEV KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | X1600 Halley6 AIoT - XBurst® 1 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | XBurst® 1 | |
Platform | ||
Utilized IC / Part | X1600 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 653,35000 Kč | 7 653,35 Kč |
| Unit Price without VAT: | 7 653,35000 Kč |
|---|---|
| Unit Price with VAT: | 9 260,55350 Kč |



