XST-3535-UV-A60-CE275-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 96
Unit Price: 191,60000 Kč
Datasheet

MFR Recommended


Luminus Devices Inc.
In Stock: 201
Unit Price: 191,60000 Kč
Datasheet
Ultraviolet (UV) Emitter 281nm (275nm ~ 286nm) 6.45V 500mA 60° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultraviolet (UV) Emitter 281nm (275nm ~ 286nm) 6.45V 500mA 60° 1414 (3535 Metric)
UV-C LEDs and Horticulture

XST-3535-UV-A60-CE275-00

DigiKey Part Number
1214-XST-3535-UV-A60-CE275-00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XST-3535-UV-A60-CE275-00
Description
EMITTER UV 275NM 350MA MODULE
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 281nm (275nm ~ 286nm) 6.45V 500mA 60° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
281nm (275nm ~ 286nm)
Voltage - Forward (Vf) (Typ)
6.45V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
100°C (TJ)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes