XBT-3535-UV-A130H-DB280-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBT-3535-UV-A130H-DA270-00

DigiKey Part Number
1214-XBT-3535-UV-A130H-DA270-00TR-ND - Tape & Reel (TR)
1214-XBT-3535-UV-A130H-DA270-00CT-ND - Cut Tape (CT)
1214-XBT-3535-UV-A130H-DA270-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBT-3535-UV-A130H-DA270-00
Description
GEN 2 XBT-3535-275 NM SURFACE MO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1414,69000 Kč414,69 Kč
10328,48500 Kč3 284,85 Kč
100286,95990 Kč28 695,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250310,24332 Kč77 560,83 Kč
500300,52032 Kč150 260,16 Kč
Manufacturers Standard Package
Unit Price without VAT:414,69000 Kč
Unit Price with VAT:501,77490 Kč