cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFM-5050-ES-UV-F150H-DE270-00

DigiKey Part Number
1214-XFM-5050-ES-UV-F150H-DE270-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XFM-5050-ES-UV-F150H-DE270-00
Description
XFM-5050-ES-UV-F150H-DE270-00
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 11.64V 600mA 150° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
600mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
275nm (270nm ~ 280nm)
Voltage - Forward (Vf) (Typ)
11.64V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
100°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250251,86156 Kč62 965,39 Kč
500243,52450 Kč121 762,25 Kč
750239,26048 Kč179 445,36 Kč
Manufacturers Standard Package
Unit Price without VAT:251,86156 Kč
Unit Price with VAT:304,75249 Kč