
SST-25-WS65-A2-G1652 | |
|---|---|
DigiKey Part Number | 1214-SST-25-WS65-A2-G1652TR-ND - Tape & Reel (TR) 1214-SST-25-WS65-A2-G1652CT-ND - Cut Tape (CT) 1214-SST-25-WS65-A2-G1652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-25-WS65-A2-G1652 |
Description | 3535 PKG, MAX 3.75A (3V), 6500K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-25-WES White, Cool 6500K 3V 1.5A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 700lm (680lm ~ 720lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3.75A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.140" L x 0.140" W (3.55mm x 3.55mm) | |
Height - Seated (Max) | 0.096" (2.45mm) | |
Thermal Resistance of Package | 1.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 26,73400 Kč | 267,34 Kč |
| 100 | 20,28590 Kč | 2 028,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,39788 Kč | 10 198,94 Kč |
| 1 000 | 19,30853 Kč | 19 308,53 Kč |
| 1 500 | 18,74994 Kč | 28 124,91 Kč |
| 2 500 | 18,11934 Kč | 45 298,35 Kč |
| 3 500 | 17,74425 Kč | 62 104,88 Kč |
| 5 000 | 17,37846 Kč | 86 892,30 Kč |
| 12 500 | 16,57157 Kč | 207 144,63 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |




