
XHP70D-00-0000-0D0BN40DT | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0BN40DTTR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0BN40DTCT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0BN40DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0BN40DT |
Description | LED XLAMP COOL WHITE 7000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 7000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0BN40DT Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3.6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 7000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1770lm (1710lm ~ 1830lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.2°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 210,65200 Kč | 2 106,52 Kč |
| 50 | 204,66340 Kč | 10 233,17 Kč |
| 100 | 188,47800 Kč | 18 847,80 Kč |
| 200 | 171,40455 Kč | 34 280,91 Kč |
| 500 | 160,53894 Kč | 80 269,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,82676 Kč | 147 826,76 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |

