SST-20-WS65-B2-F9652 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 14,00505 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 15,47669 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 14,00505 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WS65-B2-F9652

DigiKey Part Number
1214-SST-20-WS65-B2-F9652TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WS65-B2-F9652
Description
LED COOL WHITE 6500K 1414
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WS Gen 2 White, Cool 6500K 3V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
660lm (640lm ~ 680lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
65
Current - Max
3A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,47669 Kč15 476,69 Kč
2 00014,69994 Kč29 399,88 Kč
3 00014,30188 Kč42 905,64 Kč
5 00013,85249 Kč69 262,45 Kč
7 00013,58527 Kč95 096,89 Kč
10 00013,32487 Kč133 248,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,47669 Kč
Unit Price with VAT:18,72679 Kč