Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-20-WS65-A2-F9651 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WS65-A2-F9651TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WS65-A2-F9651 |
Description | LED SST-20-WXS WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WS Gen 2 White, Cool 6500K 3V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 660lm (640lm ~ 680lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,98891 Kč | 13 988,91 Kč |
| 2 000 | 13,27059 Kč | 26 541,18 Kč |
| 3 000 | 12,90249 Kč | 38 707,47 Kč |
| 5 000 | 12,48697 Kč | 62 434,85 Kč |
| 7 000 | 12,23987 Kč | 85 679,09 Kč |
| 10 000 | 11,99892 Kč | 119 989,20 Kč |
| Unit Price without VAT: | 13,98891 Kč |
|---|---|
| Unit Price with VAT: | 16,92658 Kč |


