SST-20-WH40-B2-B6402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 14,11801 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 15,60151 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 14,11801 Kč
Datasheet
Image for SST-20-WH40-B2-B6402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WH40-B2-B6402

DigiKey Part Number
1214-SST-20-WH40-B2-B6402TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WH40-B2-B6402
Description
LED NEUT WHITE 4000K 1414
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WH Gen 2 White, Neutral 4000K 2.7V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
132lm (128lm ~ 135lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
95
Current - Max
2A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,60151 Kč15 601,51 Kč
2 00014,81850 Kč29 637,00 Kč
3 00014,41723 Kč43 251,69 Kč
5 00013,96422 Kč69 821,10 Kč
7 00013,69484 Kč95 863,88 Kč
10 00013,43234 Kč134 323,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,60151 Kč
Unit Price with VAT:18,87783 Kč