Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-20-WH40-A2-B6402 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WH40-A2-B6402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WH40-A2-B6402 |
Description | LED SST-20-WXH WHT 4000K 1414 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WH Gen 2 White, Neutral 4000K 2.7V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 132lm (128lm ~ 135lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,60151 Kč | 15 601,51 Kč |
| 2 000 | 14,81850 Kč | 29 637,00 Kč |
| 3 000 | 14,41723 Kč | 43 251,69 Kč |
| 5 000 | 13,96422 Kč | 69 821,10 Kč |
| 7 000 | 13,69484 Kč | 95 863,88 Kč |
| 10 000 | 13,43234 Kč | 134 323,40 Kč |
| Unit Price without VAT: | 15,60151 Kč |
|---|---|
| Unit Price with VAT: | 18,87783 Kč |


