
SST-10-UV-A130-G385-00 | |
|---|---|
DigiKey Part Number | 1214-1616-1-ND - Cut Tape (CT) 1214-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-A130-G385-00 |
Description | UV MOD SST10 385NM TOP VIEW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 1.5A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-UV-A130-G385-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 67,25700 Kč | 672,57 Kč |
| 100 | 53,16060 Kč | 5 316,06 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |



