Parametric Equivalent

SST-10-FR-B90-G730 | |
|---|---|
DigiKey Part Number | 1214-1440-2-ND - Tape & Reel (TR) 1214-1440-1-ND - Cut Tape (CT) 1214-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-FR-B90-G730 |
Description | LED SST10 RED 730NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Red 730nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-FR-B90-G730 Models |
Category | Luminous Flux @ Current/Temperature 290mW (270mW ~ 310mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 730nm (Typ) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.080" (2.03mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 5.3°C/W |
Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-10-FR-B90-H730 | Luminus Devices Inc. | 515 | 1214-1441-1-ND | 5,87000 Kč | Parametric Equivalent |



