
SST-10-FR-B90-H730 | |
|---|---|
DigiKey Part Number | 1214-1441-2-ND - Tape & Reel (TR) 1214-1441-1-ND - Cut Tape (CT) 1214-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-FR-B90-H730 |
Description | LED SST10 RED 730NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Red 730nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-FR-B90-H730 Models |
Category | Luminous Flux @ Current/Temperature 330mW (310mW ~ 350mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 730nm (Typ) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.080" (2.03mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 5.3°C/W |
Current - Max 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 28,23800 Kč | 282,38 Kč |
| 100 | 21,44780 Kč | 2 144,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,96020 Kč | 10 480,10 Kč |
| 1 000 | 19,84985 Kč | 19 849,85 Kč |
| 1 500 | 19,28049 Kč | 28 920,74 Kč |
| 2 500 | 18,63773 Kč | 46 594,33 Kč |
| 3 500 | 18,25547 Kč | 63 894,14 Kč |
| 5 000 | 17,88276 Kč | 89 413,80 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |

