LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-B-B130-P450

DigiKey Part Number
1214-1435-2-ND - Tape & Reel (TR)
1214-1435-1-ND - Cut Tape (CT)
1214-1435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-B-B130-P450
Description
LED SST10 BLUE 450NM SMD
Customer Reference
Detailed Description
LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-B-B130-P450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
570mW (550mW ~ 590mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
450nm (Typ)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.080" (2.03mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
5.3°C/W
Current - Max
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-10-B-B130-Q450Luminus Devices Inc.01214-SST-10-B-B130-Q450TR-ND0,00000 KčMFR Recommended
In-Stock: 254
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
1022,79500 Kč227,95 Kč
10017,17030 Kč1 717,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč