
R20WHT-F-0160 | |
|---|---|
DigiKey Part Number | 492-1182-ND |
Manufacturer | |
Manufacturer Product Number | R20WHT-F-0160 |
Description | LED COOL WHITE CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6000K LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R20WHT-F-0160 Models |
Category | Lens Size 7.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Tube | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.60mm L x 7.60mm W |
Lens Transparency Clear | Height (Max) 4.40mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 60 | 37,51217 Kč | 2 250,73 Kč |
| 120 | 35,08417 Kč | 4 210,10 Kč |
| 540 | 31,00131 Kč | 16 740,71 Kč |
| 1 020 | 29,66981 Kč | 30 263,21 Kč |
| 2 040 | 28,43239 Kč | 58 002,08 Kč |
| 5 040 | 27,09998 Kč | 136 583,90 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |

