
SST-10-B-B130-P450 | |
|---|---|
DigiKey Part Number | 1214-1435-2-ND - Tape & Reel (TR) 1214-1435-1-ND - Cut Tape (CT) 1214-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-B-B130-P450 |
Description | LED SST10 BLUE 450NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-B-B130-P450 Models |
Category | Luminous Flux @ Current/Temperature 570mW (550mW ~ 590mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 450nm (Typ) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.080" (2.03mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 5.3°C/W |
Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-10-B-B130-Q450 | Luminus Devices Inc. | 0 | 1214-SST-10-B-B130-Q450TR-ND | 0,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 22,79500 Kč | 227,95 Kč |
| 100 | 17,17030 Kč | 1 717,03 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |



