SST-10-B-B130-N450 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Luminus Devices Inc.
In Stock: 254
Unit Price: 32,12000 Kč
Datasheet

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-B-B130-N450

DigiKey Part Number
1214-1434-2-ND - Tape & Reel (TR)
1214-1434-1-ND - Cut Tape (CT)
1214-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-B-B130-N450
Description
LED SST10 BLUE 450NM SMD
Customer Reference
Detailed Description
LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
530mW (510mW ~ 550mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
450nm (Typ)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.080" (2.03mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
5.3°C/W
Current - Max
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-10-B-B130-P450Luminus Devices Inc.2541214-1435-1-ND32,12000 KčDirect
SST-10-B-B130-Q450Luminus Devices Inc.01214-SST-10-B-B130-Q450TR-ND0,00000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes